Industrial Shields IS.MDUINO.42+

Industrial Shields PLC CPU, M-Duino, ardunio plc, 26
$ 379.266
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.MDUINO.42+.

TME

Datasheet4 pages2 years ago

Inventory History

3 month trend:
+21.74%

Descriptions

Descriptions of Industrial Shields IS.MDUINO.42+ provided by its distributors.

Industrial Shields PLC CPU, M-Duino, ardunio plc, 26
Plc, M-Duino 42 Analog/Digital Plus; No. Of Inputs:26Inputs; No. Of Outputs:16Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields IS.MDUINO.42+
Analogue Inputs = 12 / Analogue Outputs = 6 / Digital Inputs = 14 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current mA = 70 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino

Images