Industrial Shields IS.AB20REL.HF+

Industrial Shields arduino, arduino
$ 193.751
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.AB20REL.HF+.

TME

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+92.04%

Descriptions

Descriptions of Industrial Shields IS.AB20REL.HF+ provided by its distributors.

Industrial Shields arduino, arduino
PLC, ARDBOX RELAY HF PLUS MODBUS, 20 I/O; Product Range:-; No. of Inputs:10Inputs; No. of Outputs:10Outputs; Supply Voltage:24VDC RoHS Compliant: Yes
Digital Inputs = 10 / Number of Digital Inputs, Usable by Analogue = 8 / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Data Memory = 32 kB / Communication Interface Type = RS-485 / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = SPI / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 3.5 KB / Series = Ardbox

Images