Analogue Inputs = 16 / Analogue Outputs = 8 / Digital Inputs = 16 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Relay / Digital Output Type = Transistor / Number of Relay Outputs = 7 / Number of Transistor Outputs = 10 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Communication Interface Type = Wi-Fi / Communication Interface Type = Bluetooth / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino