Industrial Fiberoptics IF-E91A

Led Ir Fiber Optic 2A 950NM
$ 2.807

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Fiberoptics IF-E91A.

IHS

Datasheet2 pages22 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+50.25%

CAD Models

Download Industrial Fiberoptics IF-E91A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OptekOPB607A
Optical Switches, Reflective, Phototransistor Output Refl. Darlington
KingbrightWP7113SF4C
Infrared Emitter 880nm 25mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
KingbrightAM4457F3C
Infrared Emitter 940nm 7mW/sr Circular Right Angle 2-Pin Side Looker Bulk
KingbrightAM2520SF4C03
Infrared Emitter 880nm 8mW/sr Circular Top Mount 2-Pin SMT T/R
EverlightEL-IR323
Opto Components Infrared LED 940nm Blue Color Lens
EverlightEL-SIR333-A
Opto Components Infrared LED 875nm Blue Color Lens

Descriptions

Descriptions of Industrial Fiberoptics IF-E91A provided by its distributors.

LED IR FIBER OPTIC 2A 950NM
XMITTER FIBER OPTIC 950NM
Transceiver, Through Hole Mount

Manufacturer Aliases

Industrial Fiberoptics has several brands around the world that distributors may use as alternate names. Industrial Fiberoptics may also be known as the following names:

  • Industrial Fiber Optics Inc
  • INDUSTRIAL FIBE
  • INDUSTRIAL FIBEROPTICS (VA)