IMO Precision Controls UFSRE0101

Foot Switch Un-shrouded Without Safety Lever No+nc Snap Action Grp 3 XPG13.5 Gland Entries
$ 57.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls UFSRE0101.

element14 APAC

Datasheet7 pages10 years ago

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of IMO Precision Controls UFSRE0101 provided by its distributors.

FOOT SWITCH UN-SHROUDED WITHOUT SAFETY LEVER NO+NC SNAP ACTION GRP 3 XPG13.5 GLAND ENTRIES
Foot Switch Unshrouded No+Nc Contact; Product Range:Ufs Series; Contact Configuration:1No/1Nc; Switch Operation:-; Contact Current Max:6A; Contact Voltage Ac Nom:250V; External Height:67Mm; External Width:140Mm; External Rohs Compliant: Yes |Imo Precision Controls UFSRE0101

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision