IMO Precision Controls UA2-5NU

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A;...
$ 3.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls UA2-5NU.

element14 APAC

Datasheet2 pages18 years ago

Newark

Descriptions

Descriptions of IMO Precision Controls UA2-5NU provided by its distributors.

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:UA2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V
Relay, Signal, Dpdt, 250Vac, 220Vdc, 1A; Rango De Producto:Serie Ua2; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:5Vdc |Imo Precision Controls UA2-5NU

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA2-5NU..