IMO Precision Controls U12/16E30

Thermal Overload Relay; Intensidad De Regulación De Sobrecarga, Mín.: 26A; Intensidad De Regulación De Sobrecarga,...
$ 73.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls U12/16E30.

Newark

Datasheet7 pages14 years ago

Descriptions

Descriptions of IMO Precision Controls U12/16E30 provided by its distributors.

Thermal Overload Relay; Intensidad De Regulación De Sobrecarga, Mín.:26A; Intensidad De Regulación De Sobrecarga, Máx.:30A; Bobina, Tensión Ac Max:-; Bobina, Tensión Dc Max:-; Anchura Externa:49Mm; Profundidad Externa:41Mm |Imo Precision Controls U12/16E30
RELAY, OVERLOAD, 23-30A; Min Overload Current Adjustment:23A; Max Overload Current Adjustment:30A; Voltage, Supply Max:690V; Approval Bodies:UL, CSA; External Depth:41mm; External Length / Height:77mm; For Use With:K2 and K3 Series Contactors; Aux Contact Current Max:4A; Contact Configuration:1 N/O + 1 N/C; Max Contact Current:4A; Motor Flc Range:23 to 30; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Voltage, Input Max:690V; Width, External:49mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • U12/16E 30