IMO Precision Controls TY412DC3M

TIMER, ON-DELAY, 12VDC, 3M; Product Range: -; Timer Functions: On-Delay; No. of Timing Ranges: 1Ranges; Time Min:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACTY412DC3M01
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls TY412DC3M.

element14 APAC

Datasheet2 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls TY412DC3M provided by its distributors.

TIMER, ON-DELAY, 12VDC, 3M; Product Range:-; Timer Functions:On-Delay; No. of Timing Ranges:1Ranges; Time Min:0.25s; Time Max:3min; Timer Output:4 Changeover Relays; Supply Voltage Max:240VAC; Current Rating Nom:3A; Conn
TIMER, ON-DELAY, 12VDC, 3M; Series:TY4; Voltage, Coil DC Nom:12V; No. of Poles:4; Contact Configuration:4PCO; Voltage, Contact AC Max:240V; Max Contact Current AC:3A; Mounting Type:Plug-In; Timer Functions:On Delay; No. of Pins:14; External Length / Height:27.8mm; Width, External:21mm; External Depth:52.6mm; Contact Rating:3A; Height:27.8mm; Time Range:0.25 to 3m; Time, Reset:0.1s; Voltage Rating, AC:230V; Voltage, Supply DC:12V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY412DC3M.