IMO Precision Controls TDMA

Timer, Multifunction

Price and Stock

DistributorSKUMinPkg
element14 APACTDMA01
2h

Descriptions

Descriptions of IMO Precision Controls TDMA provided by its distributors.

TIMER, MULTIFUNCTION
TIMER, MULTIFUNCTION; Product Range:TD Series; Timer Functions:Multifunction; Time Min:0.05s; Time Max:240h; No. of Timing Ranges:-; Timer Output:1 Changeover Relay; Supply Voltage Max:230VAC; Current Rating Nom:8A; Conn
TIMER, MULTIFUNCTION; Series:TD; Voltage, Coil AC Nom:230V; Voltage, Coil DC Nom:24V; Poles, No. of:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:8A; Mounting Type:DIN Rail; Timer ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision