IMO Precision Controls TDM-10

Timer Multifunction Single Pole CO 10A 0
$ 69.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls TDM-10.

Newark

Datasheet5 pages12 years ago

Descriptions

Descriptions of IMO Precision Controls TDM-10 provided by its distributors.

Timer Multifunction Single Pole CO 10A 0
TIMER, 10 FUNCTIONS, 24-300VAC/DC, SPCO
TIMER, 10 FUNCTIONS, 24-300VAC/DC, SPCO; Product Range: TD Series; Timer Functions: Multifunction; Time Min: 0.05s; Time Max: 240h; No. of Timing Ranges: 10Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 230VAC; Current Rating Nom: 8A; Connection / Termination: Screw Terminals; SVHC: No SVHC (07-Jul-2017); Contact Configuration: SPDT; Nom Input Voltage: 300V; Relay Mounting: DIN Rail; Supply Voltage Min: 24V; Timing Adjustment: Screwdriver Slot

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDM10