IMO Precision Controls TA8-DA 24AC/DC

Delay Timer 24VAC/DC

Price and Stock

DistributorSKUMinPkg
element14 APACTA8-DA 24AC/DC01
2h

Descriptions

Descriptions of IMO Precision Controls TA8-DA 24AC/DC provided by its distributors.

DELAY TIMER 24VAC/DC
TIMER, OFF-DELAY, 24VAC/DC; Product Range:-; Timer Functions:On-Delay; Time Min:0.05s; Time Max:60h; No. of Timing Ranges:16Ranges; Timer Output:2 Changeover Relays; Supply Voltage Max:240VAC; Current Rating Nom:5A; Conn
TIMER, OFF-DELAY, 24VAC/DC; Series:TA8; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Mounting Type:Panel / Plug-In; Timer Functions:Off Delay; Width, External:48mm; External Depth:66.5mm; Current Rating:5A; Height:48mm; Time Range:0.05 to 12Min; Voltage, Supply AC:24V; Voltage, Supply DC:24V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA8-DA24AC/DC