SOCKET, DIN, TA11, TIMER; For Use With:TA11-A Timer; Current Rating:3A; External Depth:52.6mm; External Width:21mm; Voltage Rating AC:230V; Contact Rating:3A; Height:27.8mm; Max Supply Voltage AC:230V; Min Supply Voltage AC:100V; No. of Pins:14; Nom Coil Voltage AC:230V; Reset Time:0.1s; Supply Voltage AC:230V; Time Range:0.5 to 6hrs; Timer Functions:On Delay
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:
IMO
IMO PRECISION CONTROLS LTD
IMO JEAMBRUN
IMO INDUSTRIES
IMO Precision
Part Number Aliases
This part may be known by these alternate part numbers: