IMO Precision Controls SRSI-110AC/DC

Relay Socket (base) For Ets Relays 60VDC T35 Din Mount, Slim, 6MM Input 110-125V Ac/dc
$ 11.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRSI-110AC/DC.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls SRSI-110AC/DC provided by its distributors.

RELAY SOCKET (BASE) FOR ETS RELAYS 60VDC T35 DIN MOUNT, SLIM, 6MM INPUT 110-125V AC/DC
RELAY SOCKET; Socket Mounting:DIN Rail;; RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screw; Voltage Rating:110V; Accessory Type:Relay Socket; For Use With:Imo ETS Series Subminiature Power Relays
Relay Socket; Socket. Montaje:Carril Din; Socket, Terminales:Tornillo; Núm. De Contactos:-; Para Usar Con:Imo Ets Series Subminiature Power Relays; Tensión Nominal:110V; Tipo De Accesorio:Relay Socket |Imo Precision Controls SRSI-110AC/DC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRSI110AC/DC
  • SRSI110ACDC