IMO Precision Controls SRN4C

SOCKET, DIN, HY, RELAY; Socket Mounting: DIN Rail, Panel; Socket Terminals: Screw; No. of Pins: -; Current Rating:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRN4C.

Farnell

Datasheet2 pages0 years ago
Datasheet1 page20 years ago

Descriptions

Descriptions of IMO Precision Controls SRN4C provided by its distributors.

SOCKET, DIN, HY, RELAY; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:-; Current Rating:12A; Voltage Rating:300V; Product Range:HY Series; SVHC:No SVHC (07-Jul-2017); Accessory Type:Socket; Externa
Relay Socket; Socket. Montaje:Carril Din, Panel; Socket, Terminales:Tornillo; Núm. De Contactos:-; Intensidad Nominal:12A; Para Usar Con:Imo Hy Series Relays; Tensión Nominal:300Vac; Tipo De Accesorio:Relay Socket |Imo Precision Controls SRN4-C

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4-C