Descriptions of IMO Precision Controls SRN4-D provided by its distributors.
Relay Socket; Accessory Type:Relay Socke; Relay Socket; Accessory Type:Relay Socket; For Use With:Imo HY Series Relays; Socket Mounting:DIN Rail / Panel; Current Rating:12A; Socket Terminals:Screw; Voltage Rating:300VAC; No. of Pins:14
Relay Socket; Socket. Montaje:Carril Din, Panel; Socket, Terminales:Tornillo; Núm. De Contactos:14; Intensidad Nominal:12A; Para Usar Con:Imo Hy Series Relays; Tensión Nominal:300Vac; Tipo De Accesorio:Relay Socket |Imo Precision Controls SRN4-D
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names: