IMO Precision Controls SMT-MA-R8

Ismart Expansion Module -, 4 Di (AC), 4 Rly Out (8A, 2A)
$ 121.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SMT-MA-R8.

Newark

Datasheet4 pages16 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls SMT-MA-R8 provided by its distributors.

ISMART EXPANSION MODULE -, 4 DI (AC), 4 RLY OUT (8A,2A)
Smart Relay; Núm. De Entradas Analógicas:4; Núm. De Salidas Analógicas:-; Núm. De Entradas Digitales:4; Núm. De Salidas Digitales:4; Tipo De Panel De Medida:Lcd; Ip/Nema:Ip20; Controller Output Type 1:Relé; Corriente De Salida:8A |Imo Precision Controls SMT-MA-R8
EXPANSION MODULE; No. of Digital Inputs:4; No. of Digital Outputs:4; Display Type:LCD; IP Rating:IP20; Approval Bodies:CE, cUL, UL; For Use With:Automatic Doors, Packaging Machines, Vending Machines; External Depth:59.6mm; External Length / Height:72mm; Max Output Current:8.3A; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Mounting Type:DIN Rail; No. of Inputs:4; No. of Outputs:4; Output Current:0.5A; Supply Voltage:24V dc; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Voltage, Input Max:10V; Voltage, Input Min:24V dc; Voltage, Supply AC Max:264V ac; Voltage, Supply AC Min:85V ac; Voltage, Supply Max:264V ac; Voltage, Supply Min:85V ac

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision