IMO Precision Controls SI32-PM64R-8

Dc Isolator Sw, Rotary Actuator, 8 Pole; No. Of Poles: 8 Pole; Contact Voltage Ac Max: 600V; Contact Current Ac Max:...
$ 144.21
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSI32-PM64R-801

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI32-PM64R-8.

Newark

Datasheet52 pages10 years ago

Descriptions

Descriptions of IMO Precision Controls SI32-PM64R-8 provided by its distributors.

Dc Isolator Sw, Rotary Actuator, 8 Pole; No. Of Poles:8 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:58A; Ip/Nema Rating:Ip20, Ip66; Switch Disconnector Terminal Style:Screw; Approvals/Standards:Iec, Ul Rohs Compliant: Yes |Imo Precision Controls SI32-PM64R-8

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision