IMO Precision Controls SI32-PE-64R-4

SWITCH, DISCONNECT, 32A, DC; No. of Poles: 2 Pole; Contact Voltage AC Max: 1.5kV; Contact Current AC Max: 32A;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSI32-PE-64R-401
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI32-PE-64R-4.

element14 APAC

Datasheet20 pages15 years ago

Descriptions

Descriptions of IMO Precision Controls SI32-PE-64R-4 provided by its distributors.

SWITCH,DISCONNECT,32A,DC; No. of Poles: 2 Pole; Contact Voltage AC Max: 1.5kV; Contact Current AC Max: 32A; Approvals / Standards: -; IP Rating: IP65; Product Range: -; SVHC: No SVHC (07-Jul-2017); Approval Bodies: UL; Approval
SWITCH,DISCONNECT,32A,DC; No. of Poles:2; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL Recognised; Approval Category:IEC 60364-7-712; Contact Current @ Contact Voltage DC Max:32A; Contact Voltage DC Max:600V; External Depth:107mm; External Length / Height:130mm; External Width:98mm; IP / NEMA Rating:IP65; Operating Force Max:1N

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision