IMO Precision Controls SI25-PEL64R-2

Enclosed DC Switch IP66 180x98x107mm 25A
$ 86.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI25-PEL64R-2.

element14 APAC

Datasheet4 pages13 years ago

Newark

Descriptions

Descriptions of IMO Precision Controls SI25-PEL64R-2 provided by its distributors.

Enclosed DC Switch IP66 180x98x107mm 25A
ACTUATOR, ISOLATOR, ENCL, 2 POLE, 25A; No. of Poles:2; Contact Voltage AC Max:1kV; Contact Current AC Max:25A; IP Rating:IP66; SVHC:No SVHC (20-Jun-2013)
Dc Isolator Sw, Rotary Actuator, 2 Pole; No. Of Poles:2 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:25A; Ip/Nema Rating:Ip66; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Imo Precision Controls SI25-PEL64R-2

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision