IMO Precision Controls SI16-PE64R-2

ISOLATOR, SOLAR, 600V 16A; No. of Poles: 2 Pole; Contact Voltage AC Max: 1.5kV; Contact Current AC Max: 16A;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI16-PE64R-2.

element14 APAC

Datasheet20 pages15 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls SI16-PE64R-2 provided by its distributors.

ISOLATOR, SOLAR, 600V 16A; No. of Poles:2 Pole; Contact Voltage AC Max:1.5kV; Contact Current AC Max:16A; Approvals / Standards:-; IP Rating:IP65; Product Range:-; SVHC:No SVHC (07-Jul-2017); Approval Category:UL Recogni
ISOLATOR, SOLAR, 600V 16A; No. of Poles:2; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Contact Current DC:16A; Contact Voltage DC Max:1000V; Contact Voltage DC Nom:600V; External Depth:107mm; External Length / ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision