IMO Precision Controls SI16-ES-PE-4

Switch, Isolator, 4 Pole, 16A
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSI16-ES-PE-401
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI16-ES-PE-4.

element14 APAC

Datasheet20 pages15 years ago

Descriptions

Descriptions of IMO Precision Controls SI16-ES-PE-4 provided by its distributors.

SWITCH, ISOLATOR, 4 POLE, 16A
SWITCH,DC-MAIN,ESTOP,16A; No. of Poles: 2 Pole; Contact Voltage AC Max: -; Contact Current AC Max: -; Approvals / Standards: -; IP Rating: IP65; Product Range: -; SVHC: No SVHC (07-Jul-2017); Approval Bodies: UL; Approval Catego

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision