IMO Precision Controls QYE21XXF24DC

General Purpose Power Relay 2PCO 10A 24VDC Up to 1.1W Plug-in No Indication Or Test
$ 10.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls QYE21XXF24DC.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-14.81%

Descriptions

Descriptions of IMO Precision Controls QYE21XXF24DC provided by its distributors.

GENERAL PURPOSE POWER RELAY 2PCO 10A 24VDC UP TO 1.1W PLUG-IN NO INDICATION OR TEST
General Purpose Power Relay 2PCO 10A 24V
Power Relay, Dpdt, 10A, 250Vac, Socket; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Qye Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Imo Precision Controls QYE21XXF24DC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision