IMO Precision Controls QYE21XXF240AC

General Purpose Power Relay 2PCO 10A 240VAC Up to 1.8VA Plug-in No Indication Or Test
$ 11.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls QYE21XXF240AC.

Newark

Datasheet3 pages9 years ago

Descriptions

Descriptions of IMO Precision Controls QYE21XXF240AC provided by its distributors.

GENERAL PURPOSE POWER RELAY 2PCO 10A 240VAC UP TO 1.8VA PLUG-IN NO INDICATION OR TEST
General Purpose Power Relay 2PCO 10A 240
POWER RELAY, DPDT, 10A, 250VAC, SOCKET
Power Relay, Dpdt, 10A, 250Vac, Socket; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Qye Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Imo Precision Controls QYE21XXF240AC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision