IMO Precision Controls PX10111

FOOTSWITCH, GP, SHROUDED; Product Range: -; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Off-On;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls PX10111.

Newark

Datasheet2 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls PX10111 provided by its distributors.

FOOTSWITCH, GP, SHROUDED; Product Range:-; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Off-On; Contact Current Max:6A; Contact Voltage AC Nom:230V; External Height:115mm; External Width:138mm; External Depth
Switch, Foot, 1No/1Nc, 10A, 500V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Contacto, Tensión Ac Nom:500V; Contacto, Intensidad Max:6A; Interruptor, Operación:Acción Resorte; Altura Externa:124Mm; Anchura Externa:140Mm |Imo Precision Controls PX10111
FOOTSWITCH, GP, SHROUDED; Series:PX; Contact Configuration:NO - NC; Voltage, Contact AC Max:500V; Max Contact Current AC:10A; Contact Current Rating:10A; Contact Style:1 N/O & 1 N/C; External Depth:240mm; External Length / Height:124mm; IP Rating:IP65; Max Operating Temperature:80°C; Min Temperature Operating:-25°C; Voltage, Contact DC Max:600V; Width, External:140mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX 10111
  • PX10111.