IMO Precision Controls PA20701

FOOTSWITCH, SAFETY, SHROUDLESS; Series: PA; Max Contact Voltage AC: 500V; Max Contact Current AC: 10A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls PA20701.

Newark

Datasheet2 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls PA20701 provided by its distributors.

FOOTSWITCH, SAFETY, SHROUDLESS; Series:PA; Max Contact Voltage AC:500V; Max Contact Current AC:10A
Foot Operated Switch, 2Nc, 6A, 500V; Product Range:Pa Series; Contact Configuration:Dpdt-Nc; Switch Operation:Off-On; Contact Current Max:6A; Contact Voltage Ac Nom:500V; External Height:124Mm; External Width:140Mm Rohs Compliant: Yes |Imo Precision Controls PA20701

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision