IMO Precision Controls P1MT09230

Direct On Line Starter; Motor Starter Type: Direct-On-Line (Dol) Starter; Power Rating: 4Kw; No. Of Phases: Three...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1MT09230. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of IMO Precision Controls P1MT09230 provided by its distributors.

Direct On Line Starter; Motor Starter Type:Direct-On-Line (Dol) Starter; Power Rating:4Kw; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:9A; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; Ip/Nema Rating:Ip65Rohs Compliant: Yes |Imo Precision Controls P1MT09230
STARTER, DOL, 4KW, 230VAC; Supply Voltage Range:400V; No. of Phases:Three; Power Rating:4kW; Current Rating:9A; SVHC:No SVHC (15-Dec-2010); Coil Voltage VAC Nom:230V; External Depth:180mm; External Length / Height:114mm; External Width:89mm; For Use With:Overload Relays; IP / NEMA Rating:IP65; Load Current Max:9A; Output Current Max:9A; Supply Voltage Max:400V; Switching AC3 Power Max:4kW

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1MT09230.