IMO Precision Controls P1MT09110

Direct On Line Starter; Tensión De Alimentación Mín.: 100Vac; Tensión De Alimentación Máx.: 120Vac; No. De Fases:...
$ 69.14

Price and Stock

DistributorSKUMinPkg
NewarkP1MT0911001

Descriptions

Descriptions of IMO Precision Controls P1MT09110 provided by its distributors.

Direct On Line Starter; Tensión De Alimentación Mín.:100Vac; Tensión De Alimentación Máx.:120Vac; No. De Fases:Tres; Potencia Nominal:4Kw; Intensidad Nominal:9A; Altura Externa:180Mm; Anchura Externa:89Mm; Profundidad Externa:101Mm |Imo Precision Controls P1MT09110
STARTER, DOL, 4KW, 110VAC; Power Rating:4kW; No. of Phases:3-phase; Max Load Current:9A; IP Rating:IP65; Voltage, Supply Max:400V; External Depth:180mm; External Length / Height:114mm; For Use With:Overload Relays; Max Output Current:9A; Power, Switching AC3 Max:4kW; Voltage, Coil AC Nom:110V; Width, External:89mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision