IMO Precision Controls MV35

MICROSWITCH, LONG LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Long Lever; Contact Configuration:...

Price and Stock

DistributorSKUMinPkg
element14 APACMV3501
1h

Descriptions

Descriptions of IMO Precision Controls MV35 provided by its distributors.

MICROSWITCH, LONG LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Long Lever; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:16A; Contact Voltage DC Nom:24VDC; Product Range:-; Contact
MICROSWITCH, LONG LEVER; Series:MV; Switch Case:Thermoplastic; Actuator Type:Long Lever; Max Operating Force:32gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Max Contact Current DC:6A; ;RoHS Compliant: Yes
MICROSWITCH, LONG LEVER; Series:MV; Switch Case:Thermoplastic; Actuator Type:Long Lever; Max Operating Force:32gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Max Contact Current DC:6A; Terminal Type:Screw; Microswitch Type:Snap Action; Contact Configuration:SPDT; Contact Current AC:16A; External Depth:17.4mm; External Length / Height:19mm; Fixing Centres:25.4mm; Fixing Centres LxW:25mm; Max Contact Current:16A; No. of Mechanical Operations:20000000; Operating Force:320gf; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Travel, Pre:20.0mm; Width, External:49.2mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV35.