IMO Precision Controls MV10

MICROSWITCH, THREADED PLUNGER; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration:...

Price and Stock

DistributorSKUMinPkg
element14 APACMV1001
5h

Descriptions

Descriptions of IMO Precision Controls MV10 provided by its distributors.

MICROSWITCH, THREADED PLUNGER; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:16A; Contact Voltage DC Nom:24VDC; Product Range:-; Conta
MICROSWITCH, THREADED PLUNGER; Series:MV; Switch Case:Thermoplastic; Actuator Type:Threaded Plunger; Max Operating Force:350gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Max Contact Current ;RoHS Compliant: Yes
MICROSWITCH, THREADED PLUNGER; Series:MV; Switch Case:Thermoplastic; Actuator Type:Threaded Plunger; Max Operating Force:350gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Max Contact Current DC:6A; Terminal Type:Screw; Microswitch Type:Snap Action; Contact Configuration:SPDT; Contact Current AC:16A; Contact Current DC:6A; Dielectric Strength, VDC:2kV; External Depth:49.2mm; External Length / Height:23mm; Fixing Centres:25.4mm; Fixing Centres LxW:25mm; IP Rating:20; Max Contact Current:16A; No. of Mechanical Operations:20000000; Operating Force:350gf; Release Force:200gf; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Travel, Differential:0.05mm; Travel, Over:5.5mm; Travel, Pre:1.0mm; Voltage, Contact AC:250V; Voltage, Contact DC:24V; Width, External:17.4mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision