MICROSWITCH, PLUNGER; Series:MV; Switch Case:Thermoplastic; Actuator Type:Plunger; Max Operating Force:350gf; Switch Function Type:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; Max Contact Current DC:6A; Terminal ;RoHS Compliant: Yes
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names: