IMO Precision Controls MU25APS11

CONTACT BLOCK, EXTERNAL, 1NO/1NC; Poles, No. of: 2; Contact Current Rating: 6A; Terminal Type: Screw; Contact...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MU25APS11.

element14 APAC

Datasheet3 pages22 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls MU25APS11 provided by its distributors.

CONTACT BLOCK, EXTERNAL, 1NO/1NC; Poles, No. of:2; Contact Current Rating:6A; Terminal Type:Screw; Contact Configuration:1 N/O + 1 N/C; Current Rating:6A; Temp, Op. Max:55°C; Temp, Op. Min:-20°C ;RoHS Compliant: Yes
CONTACT BLOCK, EXTERNAL, 1NO/1NC; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 6A; Contact Voltage AC Max: -; For Use With: MU Series Manual Motor Starters; Contact Voltage DC Max: -; Product Range: -; SV

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision