IMO Precision Controls MU25A6.3

STARTER, MOTOR, 4 TO 6.3A; Supply Voltage Min: 220V; Supply Voltage Max: 690V; No. of Phases: Three Phase; Power...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MU25A6.3.

element14 APAC

Datasheet3 pages22 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls MU25A6.3 provided by its distributors.

STARTER, MOTOR, 4 TO 6.3A; Supply Voltage Min:220V; Supply Voltage Max:690V; No. of Phases:Three Phase; Power Rating:1.8W; Current Rating:6.3A; Product Range:-; SVHC:No SVHC (07-Jul-2017); Approval Bodies:EN; External De

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision