IMO Precision Controls MTSNP800230110

TRANSFORMER, 800VA, 230/110V; Power Rating: 800VA; Secondary Voltages: 110V; Current Rating: 5A; Isolation...

Price and Stock

DistributorSKUMinPkg
element14 APACMTSNP80023011001
19h

Descriptions

Descriptions of IMO Precision Controls MTSNP800230110 provided by its distributors.

TRANSFORMER, 800VA, 230/110V; Power Rating:800VA; Secondary Voltages:110V; Current Rating:5A; Isolation Transformer Primary Voltages:1 x 230V; Plug Type:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); AC Power:800VA; App
TRANSFORMER, 800VA, 230/110V; Transformer Type:Isolation; Mounting Type:DIN Rail; AC Power:800VA; Approval Bodies:VDE0551, EN60742, CSA, UL(Recognised); External Depth:150mm; External Length / Height:153mm; External Width:150mm; Input Voltage:230V; Output Voltage:110V; Single Primary Voltage:230V; Single Secondary Voltage:110V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision