IMO Precision Controls MTSNP100230110

TRANSFORMER, 100VA, 230/110V; Power Rating: 100VA; Secondary Voltages: 110V; Current Rating: 630mA; Isolation...

Price and Stock

DistributorSKUMinPkg
element14 APACMTSNP10023011001
18h

Descriptions

Descriptions of IMO Precision Controls MTSNP100230110 provided by its distributors.

TRANSFORMER, 100VA, 230/110V; Power Rating:100VA; Secondary Voltages:110V; Current Rating:630mA; Isolation Transformer Primary Voltages:1 x 230V; Plug Type:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); AC Power:100VA;
TRANSFORMER, 100VA, 230/110V; Transformer Type:Isolation; Mounting Type:DIN Rail; AC Power:100VA; Approval Bodies:VDE0551, EN60742, CSA, UL(Recognised); External Depth:80mm; External Diameter:80mm; External Length / Height:90mm; Standard:EN60742 and VDE0551; Voltage, Input:230V; Voltage, Output:110V; Voltage, Single Primary:230V; Voltage, Single Secondary:110V; Weight:1.8kg; Width, External:84mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSNP100230110.