IMO Precision Controls MTSNP050230110

TRANSFORMER, 50VA, 230/110V; Power Rating: 50VA; Secondary Voltages: -; Current Rating: 400mA; Isolation Transformer...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMTSNP05023011001
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MTSNP050230110.

element14 APAC

Datasheet2 pages26 years ago

Descriptions

Descriptions of IMO Precision Controls MTSNP050230110 provided by its distributors.

TRANSFORMER, 50VA, 230/110V; Power Rating:50VA; Secondary Voltages:-; Current Rating:400mA; Isolation Transformer Primary Voltages:-; Plug Type:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); AC Power:50VA; Approval Bodi
TRANSFORMER, 50VA, 230/110V; Transformer Type:Isolation; Mounting Type:DIN Rail; AC Power:50VA; Approval Bodies:VDE0551, EN60742, CSA, UL(Recognised); External Depth:79mm; External Length / Height:79mm; Voltage, Input:230V; Voltage, Output:110V; Voltage, Single Primary:230V; Voltage, Single Secondary:110V; Width, External:66mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSNP050230110.