IMO Precision Controls MSSTC11DA35

Microswitch Screw Terminals Lever 146.5MM Co Contact Ip Rated When Used With Cover
$ 14.166
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MSSTC11DA35.

element14 APAC

Datasheet8 pages10 years ago

Descriptions

Descriptions of IMO Precision Controls MSSTC11DA35 provided by its distributors.

MICROSWITCH SCREW TERMINALS LEVER 146.5MM CO CONTACT IP RATED WHEN USED WITH COVER
Microswitch Screw Terminals Lever 146.5m
Microswitch Lever Co Contact; Microswitch Type:-; Microswitch Actuator:Lever; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Screw; Contact Current Max:6A; Contact Voltage Dc Nom:-; Product Range:Ms Series; Contact Voltage Rohs Compliant: Yes |Imo Precision Controls MSSTC11DA35

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision