IMO Precision Controls MSSTC11DA10

Microsw. Screw Terminals Piston Plunger 6.8MM Diameter Co Contact + M12 Neck Mount Ip Rated When U
$ 20.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MSSTC11DA10.

element14 APAC

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-0.10%

Descriptions

Descriptions of IMO Precision Controls MSSTC11DA10 provided by its distributors.

MICROSW. SCREW TERMINALS PISTON PLUNGER 6.8MM DIAMETER CO CONTACT + M12 NECK MOUNT IP RATED WHEN U
Microswitch Screw Terminals Piston Plung
Microswitch Plunger Co Contact; Microswitch Type:-; Microswitch Actuator:Plunger; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Screw; Contact Current Max:6A; Contact Voltage Dc Nom:-; Product Range:Ms Series; Contact Rohs Compliant: Yes |Imo Precision Controls MSSTC11DA10

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision