IMO Precision Controls MKV11D06

Microswitch, MV Series, DPDT, Plunger, Screw, 16 A, 250 V RoHS Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MKV11D06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MKV11D06.

element14 APAC

Datasheet8 pages14 years ago

Descriptions

Descriptions of IMO Precision Controls MKV11D06 provided by its distributors.

Microswitch, MV Series, DPDT, Plunger, Screw, 16 A, 250 V RoHS Compliant: Yes
MICROSWITCH, PLUNGER, 1NO + 1NC
MICROSWITCH, PLUNGER, 1NO + 1NC; Contact Configuration:DPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Switch Operation:-; Operating Force Max:350gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:16A; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Actuation Type:Plunger; Actuator Type:Plunger; Contact Current AC:16A; Contact Current AC Max:16A; Contact Current DC Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; External Depth:17.4mm; External Length / Height:27.3mm; External Width:49.2mm; Fixing Centres:25.4mm; Fixing Centres LxW:25mm; No. of Mechanical Operations:20000000; Operating Force:3.43N; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Pre-travel:0.5mm; Series:MV; Switch Case:Thermoplastic; Terminal Type:Screw

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision