IMO Precision Controls MCD18-S-01=24

Contactor 3 Pole Open 7.5kW 18A AC3 1 No
$ 195.863
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MCD18-S-01=24.

element14 APAC

Datasheet1 page17 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls MCD18-S-01=24 provided by its distributors.

Contactor 3 Pole Open 7.5kW 18A AC3 1 No
CONTACTOR, DC, 7.5KW, 24VDC; Load Current Inductive: -; Relay Mounting: DIN Rail, Panel; Operating Voltage: 24VDC; Contact Configuration: SPNC; No. of Poles: 3 Pole; Switching Power AC3: 7.5kW; Switching Current AC1: 32A; Coil
CONTACTOR, DC, 7.5KW, 24VDC; Poles, No. of:3; Current, AC3 main contact max:18A; Length / Height, external:74mm; Width, external:45mm; Depth, external:94mm; Approval Bodies:IEC 947-4-1, VDE 0660, UL & CSA; Configuration, contact:1 RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision