IMO Precision Controls MCA01

Auxiliary Contact Block 1 Normally Close
$ 8.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MCA01.

element14 APAC

Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of IMO Precision Controls MCA01 provided by its distributors.

Auxiliary Contact Block 1 Normally Close
IMO NC AUX. CONTACT BLOCK FRONT MOUNT
Contact Block, 1Nc; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:690V; For Use With:Mc10 To Mc74 Contactors And Overloads; Contact Voltage Dc Max:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Imo Precision Controls MCA-01

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCA-01