IMO Precision Controls MC10-S-10230

Contactor, 1No, 230Vac, 10A, Din Rail; Contacto, Configuración: 3Pst-No; Relé, Montaje: Carril Din; Tensión De...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC10-S-10230. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MC10-S-10230.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages20 years ago

Farnell

element14 APAC

Descriptions

Descriptions of IMO Precision Controls MC10-S-10230 provided by its distributors.

Contactor, 1No, 230Vac, 10A, Din Rail; Contacto, Configuración:3Pst-No; Relé, Montaje:Carril Din; Tensión De Operación:690Vac; Corriente De Conmutación Ac1:25A; Bobina, Tensión Vac Nom:230V; Bobina, Tensión Vdc Nom:- |Imo Precision Controls MC10-S-10230
CONTACTOR, 4KW/10A, 230VAC; Operating Voltage:230VAC; Switching Power AC3:5.5kW; Switching Current AC1:25A; Switching Current AC3:10A; No. of Poles:3; Contact Configuration:SPNO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; SVHC:No SVHC (15-Dec-2010); Approval Bodies:cUL; Approval Category:UL Recognised; Coil Holding Power:10VA; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Coil Pull-in Power:45VA; External Depth:65mm; External Length / Height:60mm; External Width:45mm; Main Contact Current AC1 Max:25A; Main Contact Current AC3 Max:10A; Mounting Type:DIN Rail / Panel; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Output Voltage Max:690V; Relay Type:Contactor; Series:MC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision