IMO Precision Controls MB12-S-10110

Mini Contactor 3 Pole Open 5.5kW 12A AC3
$ 53.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MB12-S-10110.

element14 APAC

Datasheet3 pages22 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls MB12-S-10110 provided by its distributors.

Mini Contactor 3 Pole Open 5.5kW 12A AC3
Contactor, 1No, 110Vac, 12A, Din Rail; Load Current Inductive:12A; Relay Mounting:Din Rail; Operating Voltage:690Vac; Contact Configuration:3No/1No; No. Of Poles:4 Pole; Switching Power Ac3:5.5Kw; Switching Current Ac1:20A Rohs Compliant: Yes |Imo Precision Controls MB12-S-10110

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB12-S-10110.
  • MB12S10110