IMO Precision Controls MB09-S-1024

Mini Contactor 3 Pole Open 4KW9A AC3, 1 Normally Open Aux, 24V AC Coiloverload = U12/16EK1
$ 34.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MB09-S-1024.

Newark

Datasheet3 pages22 years ago

element14

Farnell

Related Parts

TE Connectivity1611001-3
Electromechanical Relay 24VAC 16.5Ohm 30A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
TE Connectivity3100-20Q18999CL
Electromechanical Relay 24VAC 11Ohm 50A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-15Q1999
Electromechanical Relay 24VAC 16.5Ohm 25A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay

Descriptions

Descriptions of IMO Precision Controls MB09-S-1024 provided by its distributors.

MINI CONTACTOR 3 POLE OPEN 4KW9A AC3, 1 NORMALLY OPEN AUX,24V AC COILOVERLOAD = U12/16EK1
Contactor, 3No/1No, Din Rail, 690 Vac, 20 A, 24 V Rohs Compliant: Yes |Imo Precision Controls MB09-S-1024
CONTACTOR, 9A, 24VAC; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3NO / 1NO; No. of Poles: 4 Pole; Switching Power AC3: 4kW; Switching Current AC1: 20A; Coil Voltage V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB09S1024