IMO Precision Controls LB69-4020

Imo Base Mount Door Interlock Isolator Body, 4 Pole, 20AFOR Use With E69 Shaftsand H69 Handles
$ 35.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls LB69-4020.

element14 APAC

Datasheet3 pages0 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls LB69-4020 provided by its distributors.

IMO BASE MOUNT DOOR INTERLOCK ISOLATOR BODY, 4 POLE, 20AFOR USE WITH E69 SHAFTSAND H69 HANDLES
ISOLATOR, BASE, 20A, 4POLE; No. of Poles: 4 Pole; Contact Voltage AC Max: 400V; Contact Current AC Max: 20A; Approvals / Standards: CE, cUL, EN, UL; IP Rating: IP65; Product Range: -; SVHC: No SVHC (07-Jul-2017); Approval Categ
Switch Isolator, 4 Pole, 20A, 415V; No. De Polos:4 Polos; Contacto, Tensión Ac Max:415V; Contacto, Intensidad Ac Max:20A; Estandards:Ce, Cul, En, Ul; Ip:Ip65; Rango De Producto:Serie 69; Anchura:62.5Mm; Intensidad Nominal:20A |Imo Precision Controls LB69-4020

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision