IMO Precision Controls LB69-3020

3P Panel Switch Isolator 20A
$ 30.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls LB69-3020.

element14 APAC

Datasheet3 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls LB69-3020 provided by its distributors.

3P PANEL SWITCH ISOLATOR 20A
ISOLATOR, BASE, 20A, 3POLE; No. of Poles: 3 Pole; Contact Voltage AC Max: 400V; Contact Current AC Max: 20A; Approvals / Standards: CE, cUL, EN, UL; IP Rating: IP65; Product Range: 69 Series; SVHC: No SVHC (07-Jul-2017)
Switch Isolator, 3 Pole, 20A, 415V; No. De Polos:3 Polos; Contacto, Tensión Ac Max:415V; Contacto, Intensidad Ac Max:20A; Estandards:Ce, Cul, En, Ul; Ip:Ip65; Rango De Producto:Serie 69; Anchura:48Mm; Intensidad Nominal:20A |Imo Precision Controls LB69-3020

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision