IMO Precision Controls IDRIVE-EDX-220-43-E

INVERTER, IMO; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating:...

Price and Stock

Descriptions

Descriptions of IMO Precision Controls IDRIVE-EDX-220-43-E provided by its distributors.

INVERTER, IMO; Supply Voltage Min:380VAC; Supply Voltage Max:480VAC; No. of Phases:Three Phase; Power Rating:2.2kW; Output Voltage Max:400V; Product Range:-; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CE, cUL, UL; Exter
INVERTER, IMO; Max Output Frequency:200Hz; Min Output Frequency:0Hz; Power Rating:2.2kW; Phases, No. of:3-phase; Voltage, Output Max:400V; For Use With:3-Phase Motor Control Applications; Approval Bodies:CE, cUL, UL; External ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision