IMO Precision Controls HYE41PN24AC

Miniature Intermediate Power Relay, 4 Pole Co, Plug in, Led, 24VAC
$ 8.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HYE41PN24AC.

Newark

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+8.70%

Descriptions

Descriptions of IMO Precision Controls HYE41PN24AC provided by its distributors.

MINIATURE INTERMEDIATE POWER RELAY, 4 POLE CO, PLUG IN, LED, 24VAC
General Purpose Power Relay 4PCO 5A 24VA
Power Relay, 4Pdt, 5A, 250Vac, Socket; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Hye Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In; Rohs Compliant: Yes |Imo Precision Controls HYE41PN24AC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision