IMO Precision Controls HYE41PN12DC

General Purpose Power Relay 4PCO 5A 12VDC Up to 1.1W Plug-in Led&manual Test/latch
$ 8.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HYE41PN12DC.

Newark

Datasheet7 pages9 years ago

Descriptions

Descriptions of IMO Precision Controls HYE41PN12DC provided by its distributors.

GENERAL PURPOSE POWER RELAY 4PCO 5A 12VDC UP TO 1.1W PLUG-IN LED&MANUAL TEST/LATCH
Power Relay, 4Pdt, 5A, 250Vac, Socket; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Hye Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In; Rohs Compliant: Yes |Imo Precision Controls HYE41PN12DC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision