IMO Precision Controls HY42XX12DC

General Purpose Relay, HY Series, Power, Non Latching, 4PDT, 12 VDC, 5 A
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACHY42XX12DC01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY42XX12DC.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls HY42XX12DC provided by its distributors.

General Purpose Relay, HY Series, Power, Non Latching, 4PDT, 12 VDC, 5 A
RELAY, 4PDT, 250VAC, 30VDC, 5A
RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration:4PDT; Coil Voltage:12VDC; Contact Current:5A; Product Range:HY Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminal

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision