IMO Precision Controls HY41PN24AC

RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 24VAC; Contact Current: 5A; Product Range:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY41PN24AC.

element14 APAC

Datasheet2 pages21 years ago

Descriptions

Descriptions of IMO Precision Controls HY41PN24AC provided by its distributors.

RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:5A; Product Range:HY Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Quic
Power Relay, 4Pco, 24Vac, 5A, Plug In; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Hy Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Imo Precision Controls HY41PN24AC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision